



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,49200 zł | 24,92 zł |
| 30 | 2,30400 zł | 69,12 zł |
| 50 | 2,22200 zł | 111,10 zł |
| 100 | 2,11610 zł | 211,61 zł |
| 250 | 1,98340 zł | 495,85 zł |
| 500 | 1,88862 zł | 944,31 zł |
| 1 000 | 1,79842 zł | 1 798,42 zł |
| 2 500 | 1,68582 zł | 4 214,55 zł |
| 5 000 | 1,60537 zł | 8 026,85 zł |
| Unit Price without VAT: | 2,49200 zł |
|---|---|
| Unit Price with VAT: | 3,06516 zł |











