



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,55300 zł | 25,53 zł |
| 30 | 2,36167 zł | 70,85 zł |
| 50 | 2,27800 zł | 113,90 zł |
| 100 | 2,16880 zł | 216,88 zł |
| 250 | 2,03284 zł | 508,21 zł |
| 500 | 1,93566 zł | 967,83 zł |
| 1 000 | 1,84319 zł | 1 843,19 zł |
| 2 500 | 1,72779 zł | 4 319,47 zł |
| 5 000 | 1,64535 zł | 8 226,75 zł |
| Unit Price without VAT: | 2,55300 zł |
|---|---|
| Unit Price with VAT: | 3,14019 zł |











