Parametric Equivalent
Parametric Equivalent

XLN-60-24-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLN-60-24-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLN-60-24-DA2 |
Description | O/P +24V/2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -25°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 87% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 110VAC | Size / Dimension 5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-60-24KN | MEAN WELL USA Inc. | 3 | 1866-PWM-60-24KN-ND | 184,21000 zł | Parametric Equivalent |
| XLN-60-24-B | MEAN WELL USA Inc. | 5 | 1866-XLN-60-24-B-ND | 105,93000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,98000 zł | 115,98 zł |
| 5 | 110,59600 zł | 552,98 zł |
| 10 | 105,57000 zł | 1 055,70 zł |
| 25 | 102,69680 zł | 2 567,42 zł |
| Unit Price without VAT: | 115,98000 zł |
|---|---|
| Unit Price with VAT: | 142,65540 zł |



