
PWM-60-24KN | |
|---|---|
DigiKey Part Number | 1866-PWM-60-24KN-ND |
Manufacturer | |
Manufacturer Product Number | PWM-60-24KN |
Description | 60W PWM OUTPUT KNX LED DRIVER O/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Dimming PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-60-24KN | MEAN WELL USA Inc. | 3 | 1866-PWM-60-24KN-ND | 184,21000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,21000 zł | 184,21 zł |
| 5 | 175,59000 zł | 877,95 zł |
| 10 | 167,69000 zł | 1 676,90 zł |
| 25 | 163,02240 zł | 4 075,56 zł |
| Unit Price without VAT: | 184,21000 zł |
|---|---|
| Unit Price with VAT: | 226,57830 zł |

