2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLN-60-24-B

DigiKey Part Number
1866-XLN-60-24-B-ND
Manufacturer
Manufacturer Product Number
XLN-60-24-B
Description
O/P +24V/2.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Voltage
Operating Temperature
-25°C ~ 90°C (With Derating)
Topology
AC DC Converter
Efficiency
87%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
110VAC
Size / Dimension
5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Output
24V
Mounting Type
Chassis Mount
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWM-60-24KNMEAN WELL USA Inc.31866-PWM-60-24KN-ND184,21000 złParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1105,93000 zł105,93 zł
5100,90200 zł504,51 zł
1096,23300 zł962,33 zł
2593,36080 zł2 334,02 zł
Unit Price without VAT:105,93000 zł
Unit Price with VAT:130,29390 zł