SR755C225KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,07436 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,18285 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,25404 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 16,25000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 196
Unit Price: 14,56000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 20,51670 zł
Datasheet

Direct


KEMET
In Stock: 457
Unit Price: 11,74000 zł
Datasheet

Direct


TDK
In Stock: 340
Unit Price: 3,15000 zł
Datasheet

Direct


TDK
In Stock: 368
Unit Price: 5,87000 zł
Datasheet

Direct


TDK
In Stock: 438
Unit Price: 2,35000 zł
Datasheet

Direct


Murata Electronics
In Stock: 2 777
Unit Price: 2,82000 zł
Datasheet

Direct


Murata Electronics
In Stock: 8 542
Unit Price: 2,71000 zł
Datasheet

Upgrade


TDK
In Stock: 215
Unit Price: 3,89000 zł
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR755C225KAR

DigiKey Part Number
SR755C225KAR-ND
Manufacturer
Manufacturer Product Number
SR755C225KAR
Description
CAP CER 2.2UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50014,13274 zł7 066,37 zł
Manufacturers Standard Package
Unit Price without VAT:14,13274 zł
Unit Price with VAT:17,38327 zł