Direct
Direct
Direct
Direct
Similar
Similar
Direct
Similar

SR635E225MART | |
|---|---|
DigiKey Part Number | SR635E225MART-ND |
Manufacturer | |
Manufacturer Product Number | SR635E225MART |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E225MAA | KYOCERA AVX | 817 | 478-SR305E225MAA-ND | 12,60000 zł | Direct |
| SR305E225MAATR1 | KYOCERA AVX | 255 | 478-SR305E225MAATR1CT-ND | 7,58000 zł | Direct |
| SR305E225MAR | KYOCERA AVX | 441 | 478-5746-ND | 7,58000 zł | Direct |
| SR655E225MARTR1 | KYOCERA AVX | 0 | SR655E225MARTR1-ND | 5,33654 zł | Direct |
| SR385E225MAA | KYOCERA AVX | 0 | SR385E225MAA-ND | 8,10167 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85383 zł | 6 853,83 zł |
| Unit Price without VAT: | 6,85383 zł |
|---|---|
| Unit Price with VAT: | 8,43021 zł |







