Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR215C104KAATRX | |
|---|---|
DigiKey Part Number | 478-SR215C104KAATRXTR-ND - Tape & Reel (TR) 478-SR215C104KAATRXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C104KAATRX |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215C104K4R | KYOCERA AVX | 2 215 | 478-5117-ND | 2,19000 zł | Parametric Equivalent |
| AR215C104K4RTR1 | KYOCERA AVX | 3 902 | 478-AR215C104K4RTR1CT-ND | 2,12000 zł | Parametric Equivalent |
| AR215C104K4RTR2 | KYOCERA AVX | 0 | 478-AR215C104K4RTR2-ND | 0,62434 zł | Parametric Equivalent |
| SR215C104KAR3212 | KYOCERA AVX | 577 | 478-SR215C104KAR3212-ND | 1,87000 zł | Parametric Equivalent |
| SR215C104KARAP1 | KYOCERA AVX | 0 | 478-SR215C104KARAP1TB-ND | 0,55414 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13100 zł | 11,31 zł |
| 50 | 0,84740 zł | 42,37 zł |
| 100 | 0,76020 zł | 76,02 zł |
| 500 | 0,61294 zł | 306,47 zł |
| 1 000 | 0,56745 zł | 567,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51131 zł | 1 533,93 zł |
| 6 000 | 0,48383 zł | 2 902,98 zł |
| 9 000 | 0,47007 zł | 4 230,63 zł |
| 15 000 | 0,45482 zł | 6 822,30 zł |
| 21 000 | 0,44590 zł | 9 363,90 zł |
| 30 000 | 0,43732 zł | 13 119,60 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |



