
SR215C104KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR215C104KARAP2CT-ND - Cut Tape (CT) 478-SR215C104KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR215C104KARAP2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,00900 zł | 10,09 zł |
| 50 | 0,75120 zł | 37,56 zł |
| 100 | 0,67180 zł | 67,18 zł |
| 500 | 0,53840 zł | 269,20 zł |
| 1 000 | 0,49715 zł | 497,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57935 zł | 1 738,05 zł |
| 6 000 | 0,54929 zł | 3 295,74 zł |
| 9 000 | 0,53422 zł | 4 807,98 zł |
| 15 000 | 0,51753 zł | 7 762,95 zł |
| 21 000 | 0,50778 zł | 10 663,38 zł |
| 30 000 | 0,49839 zł | 14 951,70 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

