
SR215C104KAR3212 | |
|---|---|
DigiKey Part Number | 478-SR215C104KAR3212-ND |
Manufacturer | |
Manufacturer Product Number | SR215C104KAR3212 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215C104K4R | KYOCERA AVX | 1 915 | 478-5117-ND | 2,19000 zł | Parametric Equivalent |
| AR215C104K4RTR1 | KYOCERA AVX | 3 852 | 478-AR215C104K4RTR1CT-ND | 2,12000 zł | Parametric Equivalent |
| SR215C104KARAP2 | KYOCERA AVX | 759 | 478-SR215C104KARAP2CT-ND | 1,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13100 zł | 11,31 zł |
| 50 | 0,84740 zł | 42,37 zł |
| 100 | 0,76020 zł | 76,02 zł |
| 500 | 0,61294 zł | 306,47 zł |
| 1 000 | 0,56745 zł | 567,45 zł |
| 3 000 | 0,51131 zł | 1 533,93 zł |
| 5 000 | 0,49055 zł | 2 452,75 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

