Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SA305C683MAA | |
|---|---|
DigiKey Part Number | SA305C683MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA305C683MAA |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C683MAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA115C683MAA | KYOCERA AVX | 0 | SA115C683MAA-ND | 0,00000 zł | Direct |
| SA301C683KAA | KYOCERA AVX | 0 | SA301C683KAA-ND | 0,00000 zł | Direct |
| SA305C683KAA | KYOCERA AVX | 0 | SA305C683KAA-ND | 0,76116 zł | Direct |
| SA105C683KAA | KYOCERA AVX | 0 | SA105C683KAA-ND | 0,00000 zł | Upgrade |
| SA105C683KAC | KYOCERA AVX | 0 | SA105C683KAC-ND | 0,83043 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76707 zł | 3 835,35 zł |
| Unit Price without VAT: | 0,76707 zł |
|---|---|
| Unit Price with VAT: | 0,94350 zł |


