SA115C683MAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,83043 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,76707 zł
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA115C683MAA

DigiKey Part Number
SA115C683MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA115C683MAA
Description
CAP CER 0.068UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA115C683MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes