Direct
Direct
Upgrade

SA101C392KAC | |
|---|---|
DigiKey Part Number | SA101C392KAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101C392KAC |
Description | CAP CER 3900PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C392KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C392KAA | KYOCERA AVX | 0 | SA051C392KAA-ND | 0,23894 zł | Direct |
| SA101C392KAA | KYOCERA AVX | 0 | SA101C392KAA-ND | 0,00000 zł | Direct |
| SA102C392KAA | KYOCERA AVX | 0 | SA102C392KAA-ND | 0,00000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36028 zł | 1 441,12 zł |
| Unit Price without VAT: | 0,36028 zł |
|---|---|
| Unit Price with VAT: | 0,44314 zł |


