Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR71H123KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H123KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H123KM |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H123KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71H123JT | KYOCERA AVX | 0 | 478-KGM31BR71H123JTTR-ND | 0,24259 zł | Upgrade |
| KGM31BR72A123JT | KYOCERA AVX | 0 | 478-KGM31BR72A123JTTR-ND | 0,24259 zł | Upgrade |
| KGM31BR72A123KM | KYOCERA AVX | 0 | 478-KGM31BR72A123KMTR-ND | 0,12956 zł | Upgrade |
| KGM31BR72A123KT | KYOCERA AVX | 20 091 | 478-KGM31BR72A123KTCT-ND | 0,75000 zł | Upgrade |
| KGM31BR71H123KT | KYOCERA AVX | 3 171 | 478-KGM31BR71H123KTCT-ND | 0,93000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18042 zł | 2 706,30 zł |
| Unit Price without VAT: | 0,18042 zł |
|---|---|
| Unit Price with VAT: | 0,22192 zł |






