
C1206C123K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C123K5RACTUCT-ND - Cut Tape (CT) 399-C1206C123K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123K5RACTU |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52140 zł | 26,07 zł |
| 100 | 0,46290 zł | 46,29 zł |
| 500 | 0,36354 zł | 181,77 zł |
| 1 000 | 0,33297 zł | 332,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28714 zł | 1 148,56 zł |
| 8 000 | 0,27012 zł | 2 160,96 zł |
| 12 000 | 0,26160 zł | 3 139,20 zł |
| 20 000 | 0,25215 zł | 5 043,00 zł |
| 28 000 | 0,24663 zł | 6 905,64 zł |
| 40 000 | 0,24132 zł | 9 652,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

