Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG1E2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E2R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E2R2CT |
Description | CAP CER 2.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E2R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E2R2BT | KYOCERA AVX | 3 980 | 478-KGM15ACG1E2R2BTCT-ND | 2,26000 zł | Upgrade |
| KGM15ACG1H2R2BT | KYOCERA AVX | 1 045 | 478-KGM15ACG1H2R2BTCT-ND | 2,26000 zł | Upgrade |
| KGM15ACG1H2R2CT | KYOCERA AVX | 12 947 | 478-KGM15ACG1H2R2CT-ND | 0,50000 zł | Upgrade |
| KGM15ACG2A2R2BT | KYOCERA AVX | 903 | 478-KGM15ACG2A2R2BTCT-ND | 1,87000 zł | Upgrade |
| KGM15ACG2A2R2CM | KYOCERA AVX | 0 | 478-KGM15ACG2A2R2CMTR-ND | 0,11995 zł | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,12808 zł | 1 024,64 zł |
| Unit Price without VAT: | 0,12808 zł |
|---|---|
| Unit Price with VAT: | 0,15754 zł |





