VJ0603A2R2CXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33554 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,77561 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 338
Unit Price: 0,65000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11111 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,79350 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,77561 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16309 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14369 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12721 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11111 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14974 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,92663 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 230
Unit Price: 0,47000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07816 zł
Datasheet
2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R2CXXPW1BC

DigiKey Part Number
VJ0603A2R2CXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A2R2CXXPW1BC
Description
CAP CER 2.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R2CXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A2R2BXAACVishay Vitramon0VJ0603A2R2BXAAC-ND0,33554 złUpgrade
VJ0603A2R2BXAAPVishay Vitramon0VJ0603A2R2BXAAP-ND1,77561 złUpgrade
VJ0603A2R2BXACW1BCVishay Vitramon3 338720-VJ0603A2R2BXACW1BCCT-ND0,65000 złUpgrade
VJ0603A2R2BXAPW1BCVishay Vitramon0VJ0603A2R2BXAPW1BC-ND0,11111 złUpgrade
VJ0603A2R2BXBACVishay Vitramon0VJ0603A2R2BXBAC-ND1,79350 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07816 zł1 172,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,07816 zł
Unit Price with VAT:0,09614 zł