CX3225GB10000D0HEQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1 118
Unit Price: 2,55000 zł
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,29232 zł
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 1,21455 zł
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 1 926
Unit Price: 1,90000 zł
Datasheet
10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB10000D0HEQZ1

DigiKey Part Number
478-CX3225GB10000D0HEQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB10000D0HEQZ1
Description
CRYSTAL 10.0000MHZ 8PF SMD
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB10000D0HEQZ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB10000D0HEQCCKYOCERA AVX1 118478-CX3225GB10000D0HEQCCCT-ND2,55000 złParametric Equivalent
ABM8N-10.0000MHZ-8-D2Y-T3Abracon LLC0535-ABM8N-10.0000MHZ-8-D2Y-T3TR-ND1,29232 złParametric Equivalent
STDCRG1-10MNDK (NIHON DEMPA KOGYO CO., LTD)0644-STDCRG1-10MTR-ND1,21455 złParametric Equivalent
STDCRG2-10MNDK (NIHON DEMPA KOGYO CO., LTD)1 926644-STDCRG2-10MCT-ND1,90000 złParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36727 zł4 101,81 zł
Manufacturers Standard Package
Unit Price without VAT:1,36727 zł
Unit Price with VAT:1,68174 zł