
CX3225GB10000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB10000D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB10000D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB10000D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB10000D0HEQCC |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB10000D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCRG2-10M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 926 | 644-STDCRG2-10MCT-ND | 1,90000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,21600 zł | 22,16 zł |
| 25 | 2,09560 zł | 52,39 zł |
| 50 | 2,00940 zł | 100,47 zł |
| 100 | 1,92610 zł | 192,61 zł |
| 250 | 1,82140 zł | 455,35 zł |
| 500 | 1,74600 zł | 873,00 zł |
| 1 000 | 1,67378 zł | 1 673,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58039 zł | 4 741,17 zł |
| 6 000 | 1,51509 zł | 9 090,54 zł |
| 9 000 | 1,47817 zł | 13 303,53 zł |
| 15 000 | 1,43296 zł | 21 494,40 zł |
| 21 000 | 1,40395 zł | 29 482,95 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

