STDCRG1-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 2 358
Unit Price: 1,90000 zł
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,29232 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 310
Unit Price: 2,55000 zł
Datasheet
10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG1-10M

DigiKey Part Number
644-STDCRG1-10MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STDCRG1-10M
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRG2-10MNDK (NIHON DEMPA KOGYO CO., LTD)2 358644-STDCRG2-10MCT-ND1,90000 złParametric Equivalent
ABM8N-10.0000MHZ-8-D2Y-T3Abracon LLC0535-ABM8N-10.0000MHZ-8-D2Y-T3TR-ND1,29232 złParametric Equivalent
CX3225GB10000D0HEQCCKYOCERA AVX1 310478-CX3225GB10000D0HEQCCCT-ND2,55000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21455 zł3 643,65 zł
Manufacturers Standard Package
Unit Price without VAT:1,21455 zł
Unit Price with VAT:1,49390 zł