6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTDD6R04F

DigiKey Part Number
2019-RK73H2BTTDD6R04FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTDD6R04FCT-ND - Cut Tape (CT)
2019-RK73H2BTTDD6R04FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTDD6R04F
Description
RES 6.04 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD6R04FKOA Speer Electronics, Inc.5 3732019-RK73H2BTTD6R04FCT-ND0,36000 złParametric Equivalent
CRCW12066R04FKEAVishay Dale5 707541-6.04FFCT-ND0,47000 złParametric Equivalent
RMCF1206FT6R04Stackpole Electronics Inc57 255738-RMCF1206FT6R04CT-ND0,36000 złParametric Equivalent
In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,16200 zł1,62 zł
250,12200 zł3,05 zł
500,10060 zł5,03 zł
1000,08330 zł8,33 zł
2500,06664 zł16,66 zł
5000,05702 zł28,51 zł
1 0000,04945 zł49,45 zł
5 0000,03744 zł187,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03397 zł339,70 zł
20 0000,03121 zł624,20 zł
30 0000,02987 zł896,10 zł
50 0000,02841 zł1 420,50 zł
70 0000,02758 zł1 930,60 zł
100 0000,02679 zł2 679,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł