


RMCF1206FT6R04 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT6R04TR-ND - Tape & Reel (TR) 738-RMCF1206FT6R04CT-ND - Cut Tape (CT) 738-RMCF1206FT6R04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT6R04 |
Description | RES 6.04 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT6R04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12800 zł | 1,28 zł |
| 25 | 0,09680 zł | 2,42 zł |
| 50 | 0,07860 zł | 3,93 zł |
| 100 | 0,06490 zł | 6,49 zł |
| 250 | 0,05120 zł | 12,80 zł |
| 500 | 0,04350 zł | 21,75 zł |
| 1 000 | 0,03738 zł | 37,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02771 zł | 138,55 zł |
| 10 000 | 0,02492 zł | 249,20 zł |
| 15 000 | 0,02356 zł | 353,40 zł |
| 25 000 | 0,02209 zł | 552,25 zł |
| 35 000 | 0,02125 zł | 743,75 zł |
| 50 000 | 0,02046 zł | 1 023,00 zł |
| 60 000 | 0,02009 zł | 1 205,40 zł |
| 120 000 | 0,01886 zł | 2 263,20 zł |
| 125 000 | 0,01880 zł | 2 350,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

