
RK73H2BTTD6R04F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6R04FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6R04FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6R04FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6R04F |
Description | RES 6.04 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6R04F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTDD6R04F | KOA Speer Electronics, Inc. | 9 990 | 2019-RK73H2BTTDD6R04FCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW12066R04FKEA | Vishay Dale | 5 707 | 541-6.04FFCT-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 25 | 0,12200 zł | 3,05 zł |
| 50 | 0,10060 zł | 5,03 zł |
| 100 | 0,08330 zł | 8,33 zł |
| 250 | 0,06664 zł | 16,66 zł |
| 500 | 0,05702 zł | 28,51 zł |
| 1 000 | 0,04945 zł | 49,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03744 zł | 187,20 zł |
| 10 000 | 0,03397 zł | 339,70 zł |
| 15 000 | 0,03228 zł | 484,20 zł |
| 25 000 | 0,03045 zł | 761,25 zł |
| 35 000 | 0,02940 zł | 1 029,00 zł |
| 50 000 | 0,02841 zł | 1 420,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

