100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTDD101J

DigiKey Part Number
2019-RK73B2ATTDD101JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTDD101JCT-ND - Cut Tape (CT)
2019-RK73B2ATTDD101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTDD101J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTD101JKOA Speer Electronics, Inc.102 8062019-RK73B2ATTD101JCT-ND0,36000 złParametric Equivalent
RK73B2ATTE101JKOA Speer Electronics, Inc.3 7752019-RK73B2ATTE101JCT-ND0,36000 złParametric Equivalent
RK73H2ATTD1000FKOA Speer Electronics, Inc.107 4562019-RK73H2ATTD1000FCT-ND0,36000 złParametric Equivalent
RK73H2ATTDD1000FKOA Speer Electronics, Inc.1 8512019-RK73H2ATTDD1000FCT-ND0,36000 złParametric Equivalent
RK73H2ATTE1000FKOA Speer Electronics, Inc.3 1272019-RK73H2ATTE1000FCT-ND0,36000 złParametric Equivalent
In-Stock: 8 690
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10800 zł1,08 zł
250,08040 zł2,01 zł
500,06460 zł3,23 zł
1000,05310 zł5,31 zł
2500,04136 zł10,34 zł
5000,03476 zł17,38 zł
1 0000,02959 zł29,59 zł
5 0000,02140 zł107,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01905 zł190,50 zł
20 0000,01718 zł343,60 zł
30 0000,01627 zł488,10 zł
50 0000,01529 zł764,50 zł
70 0000,01473 zł1 031,10 zł
100 0000,01420 zł1 420,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł