100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTE101J

DigiKey Part Number
2019-RK73B2ATTE101JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTE101JCT-ND - Cut Tape (CT)
2019-RK73B2ATTE101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTE101J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTD101JKOA Speer Electronics, Inc.102 8062019-RK73B2ATTD101JCT-ND0,36000 złParametric Equivalent
RK73B2ATTDD101JKOA Speer Electronics, Inc.8 6902019-RK73B2ATTDD101JCT-ND0,36000 złParametric Equivalent
RK73H2ATTD1000FKOA Speer Electronics, Inc.107 2792019-RK73H2ATTD1000FCT-ND0,36000 złParametric Equivalent
RK73H2ATTDD1000FKOA Speer Electronics, Inc.1 8512019-RK73H2ATTDD1000FCT-ND0,36000 złParametric Equivalent
RK73H2ATTE1000FKOA Speer Electronics, Inc.3 1272019-RK73H2ATTE1000FCT-ND0,36000 złParametric Equivalent
In-Stock: 3 775
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11500 zł1,15 zł
250,08600 zł2,15 zł
500,07040 zł3,52 zł
1000,05780 zł5,78 zł
2500,04524 zł11,31 zł
5000,03806 zł19,03 zł
1 0000,03253 zł32,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02471 zł98,84 zł
8 0000,02197 zł175,76 zł
12 0000,02064 zł247,68 zł
20 0000,01921 zł384,20 zł
28 0000,01839 zł514,92 zł
40 0000,01761 zł704,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł