
RK73B2ATTD101J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD101JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD101JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD101J |
Description | RES 100 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,08040 zł | 2,01 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,05310 zł | 5,31 zł |
| 250 | 0,04136 zł | 10,34 zł |
| 500 | 0,03476 zł | 17,38 zł |
| 1 000 | 0,02959 zł | 29,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02140 zł | 107,00 zł |
| 10 000 | 0,01905 zł | 190,50 zł |
| 15 000 | 0,01790 zł | 268,50 zł |
| 25 000 | 0,01667 zł | 416,75 zł |
| 35 000 | 0,01596 zł | 558,60 zł |
| 50 000 | 0,01529 zł | 764,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

