Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1210J0500123JXT | |
|---|---|
DigiKey Part Number | 1210J0500123JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500123JXT |
Description | CAP CER 0.012UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500123JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630123JXT | Knowles Syfer | 0 | 1210J0630123JXT-ND | 1,54250 zł | Upgrade |
| 1210J1000123JXT | Knowles Syfer | 0 | 1210J1000123JXT-ND | 1,54250 zł | Upgrade |
| 1210J2000123JXT | Knowles Syfer | 0 | 1210J2000123JXT-ND | 1,54250 zł | Upgrade |
| 1210J0500123FCT | Knowles Syfer | 0 | 1210J0500123FCT-ND | 14,04955 zł | Similar |
| 1210J0500123GCT | Knowles Syfer | 0 | 1210J0500123GCT-ND | 7,41421 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54250 zł | 3 085,00 zł |
| Unit Price without VAT: | 1,54250 zł |
|---|---|
| Unit Price with VAT: | 1,89728 zł |


