Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0500123JDT | |
|---|---|
DigiKey Part Number | 1210Y0500123JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500123JDT |
Description | CAP CER 0.012UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500123JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630123JDT | Knowles Syfer | 0 | 1210Y0630123JDT-ND | 3,40694 zł | Upgrade |
| 1210Y1000123JDT | Knowles Syfer | 0 | 1210Y1000123JDT-ND | 3,40694 zł | Upgrade |
| 1210Y2000123JDT | Knowles Syfer | 0 | 1210Y2000123JDT-ND | 3,40694 zł | Upgrade |
| 1210Y0500123FFT | Knowles Syfer | 0 | 1210Y0500123FFT-ND | 17,68769 zł | Similar |
| 1210Y0500123GFT | Knowles Syfer | 0 | 1210Y0500123GFT-ND | 9,31328 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,40694 zł | 6 813,88 zł |
| Unit Price without VAT: | 3,40694 zł |
|---|---|
| Unit Price with VAT: | 4,19054 zł |


