Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

1210J0500123GCT | |
|---|---|
DigiKey Part Number | 1210J0500123GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500123GCT |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500123GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500123FCT | Knowles Syfer | 0 | 1210J0500123FCT-ND | 14,04955 zł | Upgrade |
| 1210J0630123FCT | Knowles Syfer | 0 | 1210J0630123FCT-ND | 14,04955 zł | Upgrade |
| 1210J0630123GCT | Knowles Syfer | 0 | 1210J0630123GCT-ND | 7,41421 zł | Upgrade |
| 1210J1000123FCT | Knowles Syfer | 0 | 1210J1000123FCT-ND | 22,99529 zł | Upgrade |
| 1210J1000123GCT | Knowles Syfer | 0 | 1210J1000123GCT-ND | 12,07759 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,41421 zł | 14 828,42 zł |
| Unit Price without VAT: | 7,41421 zł |
|---|---|
| Unit Price with VAT: | 9,11948 zł |




