Parametric Equivalent
Parametric Equivalent

R60EN5100AA30K | |
|---|---|
DigiKey Part Number | 399-R60EN5100AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60EN5100AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN5100AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EN51004030K | KEMET | 609 | 399-18599-ND | 13,65000 zł | Parametric Equivalent |
| R60EN5100CK30K | KEMET | 0 | 399-R60EN5100CK30KTR-ND | 6,35070 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,75213 zł | 2 025,64 zł |
| Unit Price without VAT: | 6,75213 zł |
|---|---|
| Unit Price with VAT: | 8,30512 zł |



