R60EN5100CK30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 619
Unit Price: 13,65000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,75213 zł
Datasheet
10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EN5100CK30K

DigiKey Part Number
399-R60EN5100CK30KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60EN5100CK30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EN5100CK30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EN51004030KKEMET619399-18599-ND13,65000 złParametric Equivalent
R60EN5100AA30KKEMET0399-R60EN5100AA30K-ND6,75213 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,35070 zł1 905,21 zł
Manufacturers Standard Package
Unit Price without VAT:6,35070 zł
Unit Price with VAT:7,81136 zł