R46KI3330JPN0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,54588 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 460
Unit Price: 3,38000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,24364 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 305
Unit Price: 3,84000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11864 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,10640 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 447
Unit Price: 3,55000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,34748 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,60652 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,55000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: 3,88000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 440
Unit Price: 3,88000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 444
Unit Price: 3,70000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21236 zł
Datasheet
New at DigiKey
Image for R46KI3330JPN0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330JPN0K

DigiKey Part Number
399-R46KI3330JPN0K-ND
Manufacturer
Manufacturer Product Number
R46KI3330JPN0K
Description
0,33 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I333000N0KKEMET0399-R463I333000N0K-ND1,54588 złParametric Equivalent
R463I333050N0KKEMET460399-12686-ND3,38000 złParametric Equivalent
R463I3330CKN0KKEMET0399-R463I3330CKN0KTR-ND1,24364 złParametric Equivalent
R463I3330DQN0KKEMET1 305399-R463I3330DQN0KCT-ND3,84000 złParametric Equivalent
R463I3330JBN0KKEMET0399-R463I3330JBN0K-ND1,11864 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
6631,15962 zł768,83 zł
Manufacturers Standard Package
Unit Price without VAT:1,15962 zł
Unit Price with VAT:1,42633 zł