0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330CKN0K

DigiKey Part Number
399-R46KI3330CKN0KTR-ND - Tape & Reel (TR)
399-R46KI3330CKN0KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI3330CKN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330CKN0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
102,50300 zł25,03 zł
501,95480 zł97,74 zł
1001,78610 zł178,61 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,45561 zł1 018,93 zł
1 4001,37533 zł1 925,46 zł
2 1001,33511 zł2 803,73 zł
3 5001,29054 zł4 516,89 zł
4 9001,26448 zł6 195,95 zł
7 0001,23942 zł8 675,94 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł