Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI333050N0K | |
|---|---|
DigiKey Part Number | 399-11483-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333050N0K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333050N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333000N0K | KEMET | 0 | 399-R463I333000N0K-ND | 1,54588 zł | Parametric Equivalent |
| R463I333050N0K | KEMET | 460 | 399-12686-ND | 3,38000 zł | Parametric Equivalent |
| R463I3330CKN0K | KEMET | 0 | 399-R463I3330CKN0KTR-ND | 1,24364 zł | Parametric Equivalent |
| R463I3330DQN0K | KEMET | 1 305 | 399-R463I3330DQN0KCT-ND | 3,84000 zł | Parametric Equivalent |
| R463I3330JBN0K | KEMET | 0 | 399-R463I3330JBN0K-ND | 1,11864 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| 10 | 2,26900 zł | 22,69 zł |
| 50 | 1,76380 zł | 88,19 zł |
| 100 | 1,60760 zł | 160,76 zł |
| 500 | 1,34432 zł | 672,16 zł |
| 1 000 | 1,26288 zł | 1 262,88 zł |
| 2 500 | 1,17694 zł | 2 942,35 zł |
| 5 000 | 1,12511 zł | 5 625,55 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |









