Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BT274J310Z | |
|---|---|
DigiKey Part Number | 399-F861BT274J310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861BT274J310Z |
Description | .270UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT274J310A | KEMET | 0 | 399-F861BT274J310A-ND | 1,83983 zł | Parametric Equivalent |
| F861BT274J310C | KEMET | 0 | 399-F861BT274J310C-ND | 1,72854 zł | Parametric Equivalent |
| F861BT274J310L | KEMET | 0 | 399-F861BT274J310LTR-ND | 1,91417 zł | Parametric Equivalent |
| F861BT274J310R | KEMET | 0 | 399-F861BT274J310RTB-ND | 1,94744 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 629 | 1,86259 zł | 1 171,57 zł |
| Unit Price without VAT: | 1,86259 zł |
|---|---|
| Unit Price with VAT: | 2,29099 zł |

