F861BT274J310L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,83983 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,72854 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,94744 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,86259 zł
Datasheet
Image for F861BT274J310L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BT274J310L

DigiKey Part Number
399-F861BT274J310LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F861BT274J310L
Description
.270UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BT274J310AKEMET0399-F861BT274J310A-ND1,83983 złParametric Equivalent
F861BT274J310CKEMET0399-F861BT274J310C-ND1,72854 złParametric Equivalent
F861BT274J310RKEMET0399-F861BT274J310RTB-ND1,94744 złParametric Equivalent
F861BT274J310ZKEMET0399-F861BT274J310Z-ND1,86259 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5401,91417 zł1 033,65 zł
Unit Price without VAT:1,91417 zł
Unit Price with VAT:2,35443 zł