Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV687M6R3S9MAA | |
|---|---|
DigiKey Part Number | EEV687M6R3S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV687M6R3S9MAA |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV687M6R3S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK687M10F24T-F | Cornell Dubilier Knowles | 0 | AFK687M10F24T-F-ND | 3,18834 zł | Upgrade |
| AFK687M10F24VT-F | Cornell Dubilier Knowles | 0 | AFK687M10F24VT-F-ND | 5,76920 zł | Upgrade |
| EEE-FT1C681GP | Panasonic Industry | 0 | PCE5114CT-ND | 4,67000 zł | Upgrade |
| 10JZV680M8X10.5 | Rubycon | 0 | 10JZV680M8X10.5-ND | 0,96004 zł | Parametric Equivalent |
| 10TKV680M8X10.5 | Rubycon | 1 250 | 1189-2064-1-ND | 4,52000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,69458 zł | 4 862,06 zł |
| Unit Price without VAT: | 0,69458 zł |
|---|---|
| Unit Price with VAT: | 0,85433 zł |












