
EEE-FN0J681L | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J681LTR-ND - Tape & Reel (TR) 10-EEE-FN0J681LCT-ND - Cut Tape (CT) 10-EEE-FN0J681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J681L |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J681L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,21200 zł | 22,12 zł |
| 50 | 1,67400 zł | 83,70 zł |
| 100 | 1,50420 zł | 150,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18848 zł | 594,24 zł |
| 1 000 | 1,09767 zł | 1 097,67 zł |
| 1 500 | 1,05184 zł | 1 577,76 zł |
| 2 500 | 1,00076 zł | 2 501,90 zł |
| 3 500 | 0,97071 zł | 3 397,48 zł |
| 5 000 | 0,94168 zł | 4 708,40 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

