Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C124K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C124K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C124K5RACTU |
Description | CAP CER 0.12UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C124J1GACTU | KEMET | 1 902 | 399-C1812C124J1GACTUCT-ND | 8,98000 zł | Upgrade |
| C1812C124J1RACTU | KEMET | 0 | 399-C1812C124J1RACTUTR-ND | 1,42257 zł | Upgrade |
| C1812C124J5GACTU | KEMET | 784 | 399-C1812C124J5GACTUCT-ND | 8,65000 zł | Upgrade |
| C1812C124JARACTU | KEMET | 560 | 399-C1812C124JARACTUCT-ND | 7,47000 zł | Upgrade |
| C1812C124K2RACTU | KEMET | 0 | 399-C1812C124K2RACTUTR-ND | 1,45754 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,07896 zł | 1 078,96 zł |
| Unit Price without VAT: | 1,07896 zł |
|---|---|
| Unit Price with VAT: | 1,32712 zł |





