
C1812C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15905-2-ND - Tape & Reel (TR) 399-15905-1-ND - Cut Tape (CT) 399-15905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C106K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X106K3RACAUTO | KEMET | 970 | 399-C1812X106K3RACAUTOCT-ND | 18,53000 zł | Parametric Equivalent |
| CGA8P2X7R1E106K250KA | TDK | 5 641 | 445-7908-1-ND | 3,84000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 zł | 10,88 zł |
| 10 | 7,54400 zł | 75,44 zł |
| 50 | 6,22360 zł | 311,18 zł |
| 100 | 5,81530 zł | 581,53 zł |
| 500 | 5,12392 zł | 2 561,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90988 zł | 4 909,88 zł |
| 2 000 | 4,73361 zł | 9 467,22 zł |
| 3 000 | 4,64529 zł | 13 935,87 zł |
| 5 000 | 4,54739 zł | 22 736,95 zł |
| 7 000 | 4,49013 zł | 31 430,91 zł |
| Unit Price without VAT: | 10,88000 zł |
|---|---|
| Unit Price with VAT: | 13,38240 zł |

