
C1812X106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X106K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X106K3RACAUTOCT-ND - Cut Tape (CT) 399-C1812X106K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X106K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 zł | 18,53 zł |
| 10 | 13,36900 zł | 133,69 zł |
| 50 | 11,32100 zł | 566,05 zł |
| 100 | 10,68690 zł | 1 068,69 zł |
| 500 | 9,61422 zł | 4 807,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,28186 zł | 9 281,86 zł |
| 2 000 | 9,00819 zł | 18 016,38 zł |
| 3 000 | 8,87101 zł | 26 613,03 zł |
| Unit Price without VAT: | 18,53000 zł |
|---|---|
| Unit Price with VAT: | 22,79190 zł |

