
CGA8P2X7R1E106K250KA | |
|---|---|
DigiKey Part Number | 445-7908-2-ND - Tape & Reel (TR) 445-7908-1-ND - Cut Tape (CT) 445-7908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P2X7R1E106K250KA |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P2X7R1E106K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,46700 zł | 24,67 zł |
| 50 | 1,92400 zł | 96,20 zł |
| 100 | 1,75630 zł | 175,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43114 zł | 715,57 zł |
| 1 000 | 1,34612 zł | 1 346,12 zł |
| 1 500 | 1,30355 zł | 1 955,33 zł |
| 2 500 | 1,25636 zł | 3 140,90 zł |
| 3 500 | 1,22878 zł | 4 300,73 zł |
| 5 000 | 1,20226 zł | 6 011,30 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

