Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223K1RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C223K1RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RALTM |
Description | .022UF 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K1RACAUTO | KEMET | 2 960 | 399-C1206C223K1RACAUTOCT-ND | 1,44000 zł | Parametric Equivalent |
| C1206C223K1RACTU | KEMET | 33 023 | 399-C1206C223K1RACTUCT-ND | 1,33000 zł | Parametric Equivalent |
| C1206C223K1RALTU | KEMET | 0 | 399-C1206C223K1RALTUTR-ND | 0,32629 zł | Parametric Equivalent |
| C1206C223K1REC | KEMET | 0 | C1206C223K1REC-ND | 0,14541 zł | Parametric Equivalent |
| C1206C223K1REC7210 | KEMET | 0 | C1206C223K1REC7210-ND | 0,12116 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34297 zł | 1 371,88 zł |
| Unit Price without VAT: | 0,34297 zł |
|---|---|
| Unit Price with VAT: | 0,42185 zł |







