
C1206S223K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S223K1RACTUTR-ND - Tape & Reel (TR) 399-C1206S223K1RACTUCT-ND - Cut Tape (CT) 399-C1206S223K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,98400 zł | 9,84 zł |
| 50 | 0,73100 zł | 36,55 zł |
| 100 | 0,65320 zł | 65,32 zł |
| 500 | 0,52232 zł | 261,16 zł |
| 1 000 | 0,48196 zł | 481,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42142 zł | 1 685,68 zł |
| 8 000 | 0,39892 zł | 3 191,36 zł |
| 12 000 | 0,38765 zł | 4 651,80 zł |
| 20 000 | 0,37517 zł | 7 503,40 zł |
| 28 000 | 0,36787 zł | 10 300,36 zł |
| 40 000 | 0,36085 zł | 14 434,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

