C0805C181K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3 611
Unit Price: 3,88000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,45453 zł
Datasheet

Upgrade


KEMET
In Stock: 1 880
Unit Price: 3,52000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,64666 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,76962 zł
Datasheet

Upgrade


KEMET
In Stock: 1 625
Unit Price: 2,12000 zł
Datasheet

Upgrade


KEMET
In Stock: 158
Unit Price: 0,97000 zł
Datasheet

Upgrade


KEMET
In Stock: 28 483
Unit Price: 1,11000 zł
Datasheet

Upgrade


KEMET
In Stock: 8 413
Unit Price: 0,43000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20156 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24095 zł
Datasheet

Upgrade


KEMET
In Stock: 45 679
Unit Price: 0,86000 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,38160 zł
Datasheet

Similar


KEMET
In Stock: 3 323
Unit Price: 1,18000 zł
Datasheet
180 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C181K4GACTU

DigiKey Part Number
399-C0805C181K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C181K4GACTU
Description
CAP CER 180PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C181K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,13111 zł1 048,88 zł
Unit Price without VAT:0,13111 zł
Unit Price with VAT:0,16127 zł