
C0805C181K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C181K5GACTUCT-ND - Cut Tape (CT) 399-C0805C181K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181K5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 50 | 0,36120 zł | 18,06 zł |
| 100 | 0,31780 zł | 31,78 zł |
| 500 | 0,24490 zł | 122,45 zł |
| 1 000 | 0,22241 zł | 222,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18876 zł | 755,04 zł |
| 8 000 | 0,17627 zł | 1 410,16 zł |
| 12 000 | 0,17001 zł | 2 040,12 zł |
| 20 000 | 0,16308 zł | 3 261,60 zł |
| 28 000 | 0,15903 zł | 4 452,84 zł |
| 40 000 | 0,15513 zł | 6 205,20 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

