


C0805C181K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C181K5RACTUCT-ND - Cut Tape (CT) 399-C0805C181K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181K5RACTU |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,70000 zł | 7,00 zł |
| 50 | 0,50980 zł | 25,49 zł |
| 100 | 0,45240 zł | 45,24 zł |
| 500 | 0,35498 zł | 177,49 zł |
| 1 000 | 0,32497 zł | 324,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27999 zł | 1 119,96 zł |
| 8 000 | 0,26328 zł | 2 106,24 zł |
| 12 000 | 0,25491 zł | 3 058,92 zł |
| 20 000 | 0,24564 zł | 4 912,80 zł |
| 28 000 | 0,24022 zł | 6 726,16 zł |
| 40 000 | 0,23501 zł | 9 400,40 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

