C0402C689J4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25268 zł
Datasheet

Upgrade


KEMET
In Stock: 554
Unit Price: 1,22000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,20942 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19235 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 960
Unit Price: 0,93000 zł
Datasheet
6.8 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C689J4GACTU

DigiKey Part Number
399-C0402C689J4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C689J4GACTU
Description
CAP CER 6.8PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C689J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C689J3GACTUKEMET0399-C0402C689J3GACTUTR-ND0,25268 złUpgrade
C0402C689J5GACTUKEMET554399-C0402C689J5GACTUCT-ND1,22000 złUpgrade
0402YA6R8JAT2AKYOCERA AVX00402YA6R8JAT2A-ND0,20942 złDirect
04023A6R8JAT2AKYOCERA AVX004023A6R8JAT2A-ND0,19235 złUpgrade
04025A6R8JAT2AKYOCERA AVX12 960478-11364-1-ND0,93000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25268 zł2 526,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,25268 zł
Unit Price with VAT:0,31080 zł