
C0402C689J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C689J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C689J5GACTUCT-ND - Cut Tape (CT) 399-C0402C689J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689J5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C689J5GACAUTO | KEMET | 8 829 | 399-C0402C689J5GACAUTOCT-ND | 1,26000 zł | Parametric Equivalent |
| 04025A6R8JAT2A | KYOCERA AVX | 12 960 | 478-11364-1-ND | 0,93000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52140 zł | 26,07 zł |
| 100 | 0,46290 zł | 46,29 zł |
| 500 | 0,36354 zł | 181,77 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

