
C1206X104K101T | |
|---|---|
DigiKey Part Number | 4587-C1206X104K101TTR-ND - Tape & Reel (TR) 4587-C1206X104K101TCT-ND - Cut Tape (CT) 4587-C1206X104K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X104K101T |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K101T | Holy Stone Enterprise Co., Ltd. | 2 460 | 4587-C1206X104K101TCT-ND | 0,68000 zł | Parametric Equivalent |
| CC1206KFX7R0BB104 | YAGEO | 17 608 | 13-CC1206KFX7R0BB104CT-ND | 0,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 50 | 0,27140 zł | 13,57 zł |
| 100 | 0,23740 zł | 23,74 zł |
| 500 | 0,18018 zł | 90,09 zł |
| 1 000 | 0,16256 zł | 162,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13616 zł | 544,64 zł |
| 8 000 | 0,12637 zł | 1 010,96 zł |
| 12 000 | 0,12148 zł | 1 457,76 zł |
| 20 000 | 0,11605 zł | 2 321,00 zł |
| 28 000 | 0,11288 zł | 3 160,64 zł |
| 40 000 | 0,10982 zł | 4 392,80 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

